SMC Pneumatic Guided Cylinder - CXSM25-40 25mm Bore, CXS Series, 40 mm Double Acting Acting
- RS Stock No.:
- 369-468
- Mfr. Part No.:
- CXSM25-40
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP28,577.27
(exc. VAT)
PHP32,006.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,577.27 |
*price indicative
- RS Stock No.:
- 369-468
- Mfr. Part No.:
- CXSM25-40
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Rod Type | Double Rod | |
| Maximum Piston Speed | 600mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 770g | |
| Standards/Approvals | No | |
| Stroke Length | 40mm | |
| Model Number | CXSM25-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series CXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Rod Type Double Rod | ||
Maximum Piston Speed 600mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 770g | ||
Standards/Approvals No | ||
Stroke Length 40mm | ||
Model Number CXSM25-40 | ||
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Smooth guide model
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - CXSL25-40 25mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-10 25mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-30 25mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series CXS 20mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-80 25mm Bore 80 mm Double Acting Acting
