SMC Pneumatic Guided Cylinder - CXSM25-25 25mm Bore, CXSM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 369-465
- Mfr. Part No.:
- CXSM25-25
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP27,407.85
(exc. VAT)
PHP30,696.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,407.85 |
*price indicative
- RS Stock No.:
- 369-465
- Mfr. Part No.:
- CXSM25-25
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | CXSM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 600mm/s | |
| Rod Type | Double Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 690g | |
| Stroke Length | 25mm | |
| Model Number | CXSM25-25 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series CXSM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 600mm/s | ||
Rod Type Double Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 690g | ||
Stroke Length 25mm | ||
Model Number CXSM25-25 | ||
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Smooth guide model
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - CXSM25-80 25mm Bore 80 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-70 25mm Bore 70 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM25-45 25mm Bore 45 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM25-90 25mm Bore 90 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM25-60 25mm Bore 60 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM25-15 25mm Bore 15 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSM25-35 25mm Bore 35 mm Double Acting Acting
