SMC Pneumatic Guided Cylinder - CXSM20-15 20mm Bore, CXS Series, 15 mm Double Acting Acting
- RS Stock No.:
- 369-458
- Mfr. Part No.:
- CXSM20-15
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP23,868.15
(exc. VAT)
PHP26,732.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,868.15 |
*price indicative
- RS Stock No.:
- 369-458
- Mfr. Part No.:
- CXSM20-15
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 700mm/s | |
| Guide Type | Slide Bearing | |
| Rod Type | Double Rod | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 420g | |
| Stroke Length | 15mm | |
| Model Number | CXSM20-15 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series CXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 700mm/s | ||
Guide Type Slide Bearing | ||
Rod Type Double Rod | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 420g | ||
Stroke Length 15mm | ||
Model Number CXSM20-15 | ||
- COO (Country of Origin):
- CN
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Smooth guide model
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - CXSM20-60 20mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM20-35 20mm Bore 35 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL20-15 20mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM20-150-XB11 20mm Bore 150 mm
- SMC Pneumatic Guided Cylinder - CXSM10-15 10mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 100 mm
- SMC Pneumatic Guided Cylinder - 20mm Bore 75 mm Double Acting Acting
