SMC Pneumatic Guided Cylinder - CXSM10-25 10mm Bore, CXS Series, 25 mm Double Acting Acting
- RS Stock No.:
- 369-449
- Mfr. Part No.:
- CXSM10-25
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP21,875.98
(exc. VAT)
PHP24,501.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,875.98 |
*price indicative
- RS Stock No.:
- 369-449
- Mfr. Part No.:
- CXSM10-25
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Rod Type | Double Rod | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 800mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 180g | |
| Stroke Length | 25mm | |
| Model Number | CXSM10-25 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series CXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Rod Type Double Rod | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 800mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 180g | ||
Stroke Length 25mm | ||
Model Number CXSM10-25 | ||
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Smooth guide model
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - CXSM10-15 10mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM10-35 10mm Bore 35 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL10-25 10mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 10mm Bore 70 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 10mm Bore 75 mm
- SMC Pneumatic Guided Cylinder - 10mm Bore 50 mm
- SMC Pneumatic Guided Cylinder - 10mm Bore 40 mm
- SMC Pneumatic Guided Cylinder - CXSL10-75 10mm Bore 75 mm Double Acting Acting
