SMC Pneumatic Guided Cylinder - MGPM100TF-50Z 100mm Bore, MGPM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 368-887
- Mfr. Part No.:
- MGPM100TF-50Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP71,815.41
(exc. VAT)
PHP80,433.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,815.41 |
*price indicative
- RS Stock No.:
- 368-887
- Mfr. Part No.:
- MGPM100TF-50Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 100mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Side, Bottom, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 400mm/s | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 10.34kg | |
| Stroke Length | 50mm | |
| Model Number | MGPM100TF-50Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 100mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Side, Bottom, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 400mm/s | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 10.34kg | ||
Stroke Length 50mm | ||
Model Number MGPM100TF-50Z | ||
SMC MGPM Series Compact Guide Cylinder, 100mm Bore size, 50mm Stroke Length - MGPM100TF-50Z
This Compact guide cylinder provides guided linear motion for automation and mechanical systems, delivering controlled double-acting actuation with integrated lateral guidance. It is constructed for medium-duty duty cycles where guided stability and a Compact form are required, and incorporates shock-absorbing end elements to moderate impacts during operation.
Features and Benefits:
• 100mm bore delivering high lateral load capacity and stability
• 50mm stroke for compact, short-travel applications
• Double-acting operation for controlled bidirectional force transmission
• Aluminium alloy body offering reduced mass and durability
• Slide bearing guide for smooth lateral guidance under load
• Rubber bumpers on both ends to lessen end-impact shock
• 50mm stroke for compact, short-travel applications
• Double-acting operation for controlled bidirectional force transmission
• Aluminium alloy body offering reduced mass and durability
• Slide bearing guide for smooth lateral guidance under load
• Rubber bumpers on both ends to lessen end-impact shock
Applications
• Suitable for high-load pick-and-place in assembly lines
• Ideal for tooling alignment and workpiece positioning
• Used for linear guidance in electronic module handling
• Can be used for actuation in test rigs and inspection stations
• Ideal for tooling alignment and workpiece positioning
• Used for linear guidance in electronic module handling
• Can be used for actuation in test rigs and inspection stations
What operating pressure range supports reliable actuation?
The unit is designed to operate up to 1 MPa, providing consistent pneumatic force for typical industrial control systems.
How does temperature affect operational limits?
It functions between -10°C and 60°C, so environmental control should keep conditions within that band to maintain material and seal performance.
What piston speed should be observed for longevity?
Maximum piston travel speed is 400 mm/s
staying at or below this Value reduces wear on internal surfaces and the guide mechanism.
Which mounting orientations are possible for integration flexibility?
The cylinder supports side, bottom and TOP mounting arrangements to suit varied machine layouts.
What standards or approvals are relevant for material restrictions?
The product conforms to RoHS requirements, indicating restriction of certain hazardous substances.
Related links
- SMC Pneumatic Guided Cylinder - MGPM32-50Z 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-50AZ 63mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL25TF-50AZ 25mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM50TF-100AZ 50mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM63TF-150Z 63mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-300AZ 20mm Bore 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-75AZ 25mm Bore 75 mm Double Acting Acting
