SMC Pneumatic Guided Cylinder - MXQ16L-30 16mm Bore, MXQ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 368-758
- Mfr. Part No.:
- MXQ16L-30
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP55,512.50
(exc. VAT)
PHP62,174.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,512.50 |
*price indicative
- RS Stock No.:
- 368-758
- Mfr. Part No.:
- MXQ16L-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Mount Type | Lateral, Vertical | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Linear | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.66lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 30mm | |
| Model Number | MXQ16L-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Mount Type Lateral, Vertical | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Linear | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.66lb | ||
Standards/Approvals RoHS | ||
Stroke Length 30mm | ||
Model Number MXQ16L-30 | ||
- COO (Country of Origin):
- JP
The SMC Precision Slide is ideal for applications requiring closely held parallelism and perpendicular specifications. The table and bearing guide are integrated into one precisely machined part made of hardened stainless steel. This minimizes tolerance stack-up associated with multiple part assemblies, and affords height tolerances of /-0.05mm. The bearing is a recirculating linear guide in a stainless steel housing.
Built in guide rail
Auto switch capable
Body mounting through-hole
Improved strength
Related links
- SMC Pneumatic Guided Cylinder - MXQ16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16L-20 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ8A-30Z 8mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12A-30Z 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ6-30 6mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ8-30 8mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ20-30 20mm Bore 30 mm Double Acting Acting
