RS PRO Pneumatic Guided Cylinder - 12mm Bore, 50 mm Double Acting Acting
- RS Stock No.:
- 180-310
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP22,756.33
(exc. VAT)
PHP25,487.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,756.33 |
*price indicative
- RS Stock No.:
- 180-310
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Linear | |
| Minimum Operating Temperature | -20°C | |
| Rod Type | Double | |
| Maximum Operating Temperature | 70°C | |
| Weight | 420g | |
| Width | 56mm | |
| Height | 22mm | |
| Standards/Approvals | RoHS | |
| Length | 92mm | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Linear | ||
Minimum Operating Temperature -20°C | ||
Rod Type Double | ||
Maximum Operating Temperature 70°C | ||
Weight 420g | ||
Width 56mm | ||
Height 22mm | ||
Standards/Approvals RoHS | ||
Length 92mm | ||
Stroke Length 50mm | ||
- COO (Country of Origin):
- CN
RS PRO Compact Guide Cylinder, 50 mm Stroke, Double Action
The RS PRO Compact Guide Cylinder is a versatile pneumatic guided cylinder designed for applications requiring precise movement and positioning in confined spaces. Its double cylinder design provides enhanced output force and high guiding accuracy, making it ideal for use with magnetic switches.
Features and Benefits
Flexible mounting: Allows for easy integration into various systems
Compact: Suitable for use in tight spaces
Precise movement: Ensures accurate positioning
High precision: Offers reliable performance with minimal deviation
Magnetic: Compatible with magnetic switches for enhanced control
Rubber cushioned: Reduces impact and noise during operation
Linear bearings: Provides smooth and consistent motion
Applications
Automation systems
Robotics
Material handling
Assembly lines
Packaging machinery
Additional Information
Conforms to industry standards for pneumatic components
Compatible with M5 pneumatic connections
Operates efficiently at pressures up to 10 bar
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 12mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore, 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore, 40 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore, 80 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore, 100 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore, 75 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore, 10 mm Double Acting Acting
