SMC 3 Finger Double Acting Action Pneumatic Gripper, MHSH3-32D, Parallel Gripping Type

Subtotal (1 unit)*

PHP69,339.66

(exc. VAT)

PHP77,660.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP69,339.66

*price indicative

RS Stock No.:
393-258
Mfr. Part No.:
MHSH3-32D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

32mm

Product Type

Pneumatic Gripper

Number of Fingers

3

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

8mm

Series

MHSH3

Maximum Operating Pressure

6 bar

Weight

410g

Gripping Force - External

62N

Gripping Force - Internal

77N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

62mm

Standards/Approvals

ISO 10218-1, IEC 60204-1, RoHS, ISO 4413, ISO 4414

Width

62mm

Height

63mm

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC Air Gripper designed for precise handling of spherical, cylindrical, or round workpieces. It features a center through-hole for accommodating push actuators, ensuring proper release of workpieces.

Compact and durable construction for space-saving installation

High repeatability for consistent performance

Suitable for loading and unloading workpieces from machine tool chucks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy