SMC 2 Finger Double Acting Action Pneumatic Gripper, MRHQ16D-90S-N, Parallel Gripping Type

Subtotal (1 unit)*

PHP99,104.61

(exc. VAT)

PHP110,997.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP99,104.61

*price indicative

RS Stock No.:
393-233
Mfr. Part No.:
MRHQ16D-90S-N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

16mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

4mm

Series

MRHQ16D

Maximum Operating Pressure

7 bar

Port Size

M5

Weight

593g

Closed Width

11.2mm

Open Width

15.2mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Height

130mm

Length

5mm

Standards/Approvals

ISO 10218-1, ISO 8573-1:2010, RoHS, IEC 60204-1, UL, CE, ISO 4413, ISO 6358, ISO 4414

Width

50mm

Maximum Operating Frequency

180cpm

COO (Country of Origin):
JP
The SMC Cylinder is engineered for high-performance applications within pneumatic systems, seamlessly blending strength and precision. This robust actuator offers reliable motion control, making it an ideal choice for various automation tasks. Designed for endurance, it showcases exceptional resilience against wear and tear, ensuring longevity even in demanding settings. With cutting-edge design and technology, this cylinder guarantees efficiency with significantly reduced maintenance needs. Its versatility makes it suitable for diverse operational environments, from manufacturing lines to sophisticated robotic applications.

Designed for high speed operation enhancing productivity

Compact structure for easy installation in tight spaces

Enhanced resistance to impact and external forces

Features an adjustable stroke length for custom applications

Equipped with a low friction seal for improved cycle efficiency

Offers an integrated sensor slot for easy automation integration

Constructed from materials that withstand extreme temperatures

Provides a reliable sealing performance to minimise leaks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy