SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZL2-10D2, Parallel Gripping Type
- RS Stock No.:
- 393-229
- Mfr. Part No.:
- MHZL2-10D2
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP36,851.46
(exc. VAT)
PHP41,273.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,851.46 |
*price indicative
- RS Stock No.:
- 393-229
- Mfr. Part No.:
- MHZL2-10D2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 10mm | |
| Gripping Type | Parallel | |
| Stroke Length | 8mm | |
| Action Type | Double Acting | |
| Series | MHZL2 | |
| Maximum Operating Pressure | 7 bar | |
| Weight | 60g | |
| Gripping Force - Internal | 17N | |
| Gripping Force - External | 11N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 16.4mm | |
| Height | 57mm | |
| Width | 35mm | |
| Standards/Approvals | ISO 10218-1, ISO 4414, IEC 60204-1, RoHS, ISO 4413 | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 10mm | ||
Gripping Type Parallel | ||
Stroke Length 8mm | ||
Action Type Double Acting | ||
Series MHZL2 | ||
Maximum Operating Pressure 7 bar | ||
Weight 60g | ||
Gripping Force - Internal 17N | ||
Gripping Force - External 11N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 16.4mm | ||
Height 57mm | ||
Width 35mm | ||
Standards/Approvals ISO 10218-1, ISO 4414, IEC 60204-1, RoHS, ISO 4413 | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Air Gripper is a compact and efficient product is expertly designed for use in various pneumatic applications. With its robust construction and advanced engineering, it ensures optimal performance in demanding environments. The integration of state-of-the-art features makes it an ideal choice for professionals seeking reliability and precision. Its user-friendly interface allows for seamless operation, while its lightweight design enhances ease of installation. This product not only delivers exceptional functionality but also adheres to the highest standards of quality and safety, making it a dependable option for both new projects and upgrades. Its versatility ensures compatibility with a wide range of systems, providing users with unmatched flexibility in their operational setups.
Features high pressure resistance for enhanced durability
Designed for easy integration with existing setups
Offers superior flow rates for improved efficiency
Compact size allows for installation in tight spaces
Constructed with materials ensuring longevity even in harsh conditions
User friendly design facilitates quick adjustments and maintenance
Delivers consistent performance across various environments
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
