SMC 2 Finger Double Acting Action Pneumatic Gripper, MHY2-10D2, Angle Gripping Type
- RS Stock No.:
- 393-203
- Mfr. Part No.:
- MHY2-10D2
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP27,861.22
(exc. VAT)
PHP31,204.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,861.22 |
*price indicative
- RS Stock No.:
- 393-203
- Mfr. Part No.:
- MHY2-10D2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 10mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | MHY2 | |
| Maximum Operating Pressure | 7 bar | |
| Weight | 68g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 10218-1, ISO 4414, IEC 60204-1, RoHS, ISO 4413 | |
| Width | 30mm | |
| Height | 58mm | |
| Length | 15mm | |
| Maximum Operating Frequency | 60cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 10mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series MHY2 | ||
Maximum Operating Pressure 7 bar | ||
Weight 68g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 10218-1, ISO 4414, IEC 60204-1, RoHS, ISO 4413 | ||
Width 30mm | ||
Height 58mm | ||
Length 15mm | ||
Maximum Operating Frequency 60cpm | ||
- COO (Country of Origin):
- JP
The SMC Angular type air gripper actuator designed for precise handling in automation systems. It features a 180° angular opening and a rack-and-pinion mechanism for smooth operation.
Compact design
Dustproof construction
Versatile mounting
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
