SMC 2 Finger Double Acting Action Pneumatic Gripper, MHC2-6D, Angle Gripping Type
- RS Stock No.:
- 393-160
- Mfr. Part No.:
- MHC2-6D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP14,301.83
(exc. VAT)
PHP16,018.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP14,301.83 |
*price indicative
- RS Stock No.:
- 393-160
- Mfr. Part No.:
- MHC2-6D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 6mm | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Stroke Length | 20mm | |
| Series | MHC2 | |
| Maximum Operating Pressure | 6 bar | |
| Port Size | M3 | |
| Weight | 32g | |
| Minimum Operating Temperature | -10°C | |
| Open Width | 30mm | |
| Gripping Force - Internal | 20N | |
| Closed Width | 10mm | |
| Gripping Force - External | 30N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Height | 24mm | |
| Length | 51mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 6mm | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Stroke Length 20mm | ||
Series MHC2 | ||
Maximum Operating Pressure 6 bar | ||
Port Size M3 | ||
Weight 32g | ||
Minimum Operating Temperature -10°C | ||
Open Width 30mm | ||
Gripping Force - Internal 20N | ||
Closed Width 10mm | ||
Gripping Force - External 30N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Height 24mm | ||
Length 51mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC MHC gripper is ideal for use in applications requiring angular gripping. The opening angle ranges from 30 to 10 degrees. A double piston mechanism provides a large amount of gripping force, while maintaining a compact design. The MHC series has a built in speed adjustment and a recessed groove for auto switches.
Compact angular pneumatic gripper
Compatible with detectors
Built in variable throttle
Auto switch capable
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Angular Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Angular Gripping Type
