Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-10-A-NO-S, Parallel Gripping Type
- RS Stock No.:
- 350-801
- Mfr. Part No.:
- DHPC-10-A-NO-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,686.61
(exc. VAT)
PHP26,529.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,686.61 |
*price indicative
- RS Stock No.:
- 350-801
- Mfr. Part No.:
- DHPC-10-A-NO-S
- Manufacturer:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 2mm | |
| Series | DHPC-10-A-NO-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 57g | |
| Gripping Force - Internal | 32.8N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116759 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 2mm | ||
Series DHPC-10-A-NO-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 57g | ||
Gripping Force - Internal 32.8N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116759 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper offers unparalleled precision and control, designed specifically for demanding automation tasks. With its pneumatic drive system, the gripper promises a reliable single-acting operation, allowing quick and efficient handling of a variety of components. Boasting a lightweight yet robust construction, it enhances productivity through rapid grip and release cycles. The integration of a ball guide ensures smooth and accurate movement, making it suitable for applications requiring high repetition accuracy. Crafted with quality materials such as high-alloy stainless steel and anodized aluminum, this gripper is not only corrosion-resistant but also RoHS-compliant, signifying its eco-friendly attributes. This unique combination of features makes it an indispensable tool in advanced manufacturing environments.
Single-acting operation optimizes efficiency in dynamic tasks
Ball guide mechanism ensures high precision during grip
Rugged construction guarantees durability in industrial settings
Pneumatic drive system enhances responsiveness and versatility
Multiple mounting options ensure compatibility with various setups
Robust materials provide excellent corrosion resistance
Compact design minimizes space requirements in assembly lines
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type