Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-16-16-A-S, Parallel Gripping Type
- RS Stock No.:
- 345-026
- Mfr. Part No.:
- HPPF-16-16-A-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP32,875.26
(exc. VAT)
PHP36,820.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,875.26 |
*price indicative
- RS Stock No.:
- 345-026
- Mfr. Part No.:
- HPPF-16-16-A-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 16mm | |
| Series | HPPF-16-16-A-S | |
| Maximum Operating Pressure | 7 bar | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 16mm | ||
Series HPPF-16-16-A-S | ||
Maximum Operating Pressure 7 bar | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper exemplifies precision engineering, seamlessly combining advanced functionality with a robust design. Crafted for versatility, it operates effectively within a varied pressure range, ensuring consistent performance for even the most demanding applications. With a double-acting mechanism and elastic cushioning, this gripper optimises gripping efficiency while maintaining superior control. The meticulous attention to material quality enhances its reliability and durability, making it a prime choice for automated solutions, including cleanroom environments and sensitive production lines.
Engineered for double acting operation, ensuring reliability in dynamic environments
Employs elastic cushioning for gentle yet firm gripping, preserving workpiece integrity
Features a ball guide system, enhancing precision in movement and positioning
Constructed from high alloy stainless steel, promising strength and corrosion resistance
Compliant with RoHS regulations, assuring environmental safety through material selection
