Festo 2 Finger Double Acting Action Pneumatic Gripper, DHWC-10-A, Angle Gripping Type
- RS Stock No.:
- 342-217
- Mfr. Part No.:
- DHWC-10-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,601.92
(exc. VAT)
PHP25,314.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,601.92 |
*price indicative
- RS Stock No.:
- 342-217
- Mfr. Part No.:
- DHWC-10-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Size | 10mm | |
| Gripping Type | Angle | |
| Action Type | Double Acting | |
| Series | DHWC-10-A | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 48g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 40N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 3Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Size 10mm | ||
Gripping Type Angle | ||
Action Type Double Acting | ||
Series DHWC-10-A | ||
Maximum Operating Pressure 8 bar | ||
Weight 48g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 40N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 3Hz | ||
- COO (Country of Origin):
- CN
The Festo Angle gripper is engineered with precision and reliability, making it an ideal solution for demanding automation tasks. Designed for double acting operation and featuring a lightweight yet durable construction, it excels in various industrial applications. The gripper's sophisticated design allows for robust performance, ensuring optimal handling of components with minimal risk of error. Combining advanced technologies and a compact size, it ensures effective operations in tight spaces while supporting a range of operational pressures, enhancing versatility and efficiency in your system.
Rotationally symmetrical design enhances gripping consistency
Pneumatic drive system ensures smooth and efficient operation
Dual functionality with double acting mode for increased versatility
Robust construction from high alloy steel for longevity and durability
Optimised for quick response with minimal opening and closing times
