SMC AS Series Elbow Type Flow Controller, AS1211F-M5-23, Threaded Metric M5 3.2 mm
- RS Stock No.:
- 778-662
- Mfr. Part No.:
- AS1211F-M5-23
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP723.40
(exc. VAT)
PHP810.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP723.40 |
*price indicative
- RS Stock No.:
- 778-662
- Mfr. Part No.:
- AS1211F-M5-23
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Elbow Type | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | 3.2 mm | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS1211F-M5-23 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Elbow Type | ||
Inlet Connection Size M5 | ||
Outlet Connection Size 3.2 mm | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS1211F-M5-23 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC Flow Regulator With Quick Connect Fitting is designed to control Air flow precisely in pneumatic systems while ensuring fast installation. Its integrated quick connect fitting allows easy tubing connection and removal which helps improve maintenance efficiency.
Designed for precise pneumatic flow regulation
Test pressure 1.5MPa
Maximum operating pressure 1MPa
Operating temperature -5 to 60°C
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Metric Tube
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded Metric M5 x 0.8
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded Metric M5 x 0.8
- SMC ASD Series Flow Controller Flow Regulator Threaded Metric, Outlet Male Metric
- SMC AS Series Speed Controller Flow Controller Metric Tube
