AirTAC BKC Series Valve Pneumatic Flow Control Valve, Inlet Male, Barbed Connector BSPT 1/2 in, Outlet Male Threaded
- RS Stock No.:
- 658-106
- Mfr. Part No.:
- BKC0806-02
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP76.53
(exc. VAT)
PHP85.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP76.53 |
*price indicative
- RS Stock No.:
- 658-106
- Mfr. Part No.:
- BKC0806-02
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Inlet Connection Type | Barbed Connector | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 1/2 in | |
| Series | BKC | |
| Inlet Thread Standard | BSPT | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Male | |
| Material | Brass | |
| Outlet Thread Standard | BSPT | |
| Maximum Operating Temperature | 150°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0MPa | |
| Proof Pressure | 3MPa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Inlet Connection Type Barbed Connector | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 1/2 in | ||
Series BKC | ||
Inlet Thread Standard BSPT | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Male | ||
Material Brass | ||
Outlet Thread Standard BSPT | ||
Maximum Operating Temperature 150°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0MPa | ||
Proof Pressure 3MPa | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Barbed Connector BSPT 1/8 in, Outlet Male Threaded
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Barbed Connector BSPT 3/8 in, Outlet Male Threaded
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Barbed Connector BSPT 1/2 in, Outlet Male Threaded
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Inlet Male Outlet Male
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Inlet Male Outlet Male
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Inlet Male Outlet Male
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Inlet Male Outlet Male
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Inlet Male Outlet Male
