AirTAC HSV Series 3/2-Way Valve Pneumatic Valve PT 1 in
- RS Stock No.:
- 657-566
- Mfr. Part No.:
- HSV25
- Manufacturer:
- AirTAC
N
Subtotal (1 unit)*
PHP1,417.17
(exc. VAT)
PHP1,587.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from September 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,417.17 |
*price indicative
- RS Stock No.:
- 657-566
- Mfr. Part No.:
- HSV25
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Valve | |
| Sub Type | 3/2-Way Valve | |
| Inlet Connection Size | 1 in | |
| Series | HSV | |
| Inlet Thread Standard | PT | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -20°C | |
| Material | Aluminium Alloy | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Pressure | 0MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Valve | ||
Sub Type 3/2-Way Valve | ||
Inlet Connection Size 1 in | ||
Series HSV | ||
Inlet Thread Standard PT | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -20°C | ||
Material Aluminium Alloy | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Pressure 0MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- CN
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
