SMC AS Series Flow Control Flow Controller, JAS-LEA06-01S R 6 mm R 6 mm
- RS Stock No.:
- 646-424
- Mfr. Part No.:
- JAS-LEA06-01S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,399.64
(exc. VAT)
PHP1,567.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,399.64 |
*price indicative
- RS Stock No.:
- 646-424
- Mfr. Part No.:
- JAS-LEA06-01S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Sub Type | Flow Control | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Soft Nylon, Nylon, Polyurethane | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | JAS-LEA06-01S | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Sub Type Flow Control | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Soft Nylon, Nylon, Polyurethane | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number JAS-LEA06-01S | ||
Proof Pressure 1.5MPa | ||
The SMC Speed Controller with One-touch Fitting offers easy installation using a hexagon wrench, making it simple to mount even in tight or narrow spaces. It allows precise adjustment of the flow rate, providing efficient control and flexibility for various pneumatic applications. This compact and user-friendly design enhances convenience and performance in system setups where space is limited.
RoHS compliant
Minimum operating pressure 0.05 MPa
Related links
- SMC JAS-S Series Speed Controller Speed Controller Inlet Male, Threaded R 6 mm
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller Tube R 6 mm, Outlet Female Push-in R 6 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded ISO G and ISO R, Outlet Female 8 mm
- SMC Tube Series Flow Controller Tube R 1/4 in, Outlet Female Push-in R 6 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded G 1/8, Outlet Female 6 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded, Outlet Female Push-in 6 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded BSPT, Outlet Female Push-in 6 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded ISO G and ISO R, Outlet Female Push-in
