SMC AS Series Speed Controller Speed Controller, AS4201-04-F12S, Inlet Male, Threaded R R 1/2, Outlet Female Tube
- RS Stock No.:
- 393-722
- Mfr. Part No.:
- AS4201-04-F12S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,192.80
(exc. VAT)
PHP2,455.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,192.80 |
*price indicative
- RS Stock No.:
- 393-722
- Mfr. Part No.:
- AS4201-04-F12S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | R 1/2 | |
| Outlet Connection Size | 12 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, PBT | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, RoHS, ISO 4414, ISO 9001, ISO 14001 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS4201-04-F12S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size R 1/2 | ||
Outlet Connection Size 12 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Brass, PBT | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, RoHS, ISO 4414, ISO 9001, ISO 14001 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS4201-04-F12S | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS-FG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
