SMC AS Series Speed Controller Speed Controller, AS2301F-02-10SA, Inlet Female, 1/4 in R R 1/4 in, Outlet Female
- RS Stock No.:
- 393-688
- Mfr. Part No.:
- AS2301F-02-10SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,054.81
(exc. VAT)
PHP1,181.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 19, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,054.81 |
*price indicative
- RS Stock No.:
- 393-688
- Mfr. Part No.:
- AS2301F-02-10SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | One-touch Fitting | |
| Inlet Connection Type | 1/4 in R | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 10 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS B 8370, ISO 4414, ISO 14001, ISO 9001 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2301F-02-10SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type One-touch Fitting | ||
Inlet Connection Type 1/4 in R | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 10 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS B 8370, ISO 4414, ISO 14001, ISO 9001 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2301F-02-10SA | ||
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 1/4 inches Inlet Connection size, 10mm Outlet Connection size - AS2301F-02-10SA
Features & Benefits
• Withstands up to 60 °C for moderate temperature atmospheres
• Proof pressure rated at 1.5 MPa increases safety margin
• Female 1/4 in R inlet simplifies connection to R‑threaded feeds
• One-touch 10mm outlet permits Rapid tubing changes
• Complies with RoHS and key standards for manufacturing conformity
**Applications**
• Ideal for conveyor speed regulation in assembly lines
• Used with air‑preparation units in machine tools
• Can be used for damping motion in pick‑and‑place systems
• Suitable for testing rigs requiring controlled exhaust flow
What materials are used where the media contacts the regulator?
How does the port arrangement affect piping layout?
What performance margin exists for pressure spikes?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
