SMC AS Series Speed Controller Speed Controller, AS2201F-01-07SA, Inlet Female, Threaded R R 1/8, Outlet Female Threaded

Subtotal (1 unit)*

PHP993.96

(exc. VAT)

PHP1,113.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP993.96

*price indicative

RS Stock No.:
393-669
Mfr. Part No.:
AS2201F-01-07SA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Threaded

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

R 1/8

Outlet Connection Size

1/4 in

Series

AS

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Material

Brass, PBT

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 9001, RoHS, JIS B 8370, ISO 4414, ISO 14001

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS2201F-01-07SA

COO (Country of Origin):
JP
The SMC innovative product by smc pneumatics is designed for optimal performance in a variety of industrial applications. Engineered with precision, it provides reliable solutions for automation and fluid control. The incorporation of advanced technology ensures enhanced efficiency, while its robust construction guarantees longevity even in challenging environments. Users can expect seamless integration into existing systems, making it an ideal choice for enhancing operational workflows. This product not only meets but exceeds industry standards, setting a benchmark in quality and reliability. With its user-focused design, it streamlines operations and maximises output reliability, empowering businesses to achieve their goals with ease.

Provides enhanced control over pneumatic actuation

Designed for easy installation and maintenance

Offers excellent durability to withstand harsh conditions

Includes advanced sealing technology to prevent leaks

Compatible with a wide range of pneumatic systems

Designed to improve overall system efficiency

Lightweight construction facilitates easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy