SMC AS-E Series Speed Controller Speed Controller, AS2000E-02, Inlet Female, Threaded Rc 1/4 in, Outlet Female Threaded
- RS Stock No.:
- 393-651
- Mfr. Part No.:
- AS2000E-02
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 393-651
- Mfr. Part No.:
- AS2000E-02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | AS-E | |
| Inlet Thread Standard | Rc | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Zinc Alloy | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, JIS B 8370, ISO 14001, RoHS, ISO 9001 | |
| Minimum Operating Pressure | 0.05MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS2000E-02 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series AS-E | ||
Inlet Thread Standard Rc | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Zinc Alloy | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, JIS B 8370, ISO 14001, RoHS, ISO 9001 | ||
Minimum Operating Pressure 0.05MPa | ||
Hazardous Area Certification No | ||
Model Number AS2000E-02 | ||
Proof Pressure 1.5MPa | ||
The SMC sophisticated and reliable solution designed to meet the diverse needs of pneumatic applications. Engineered with precision, this product boasts exceptional performance characteristics, ensuring efficient operation in various industrial settings. Its compact design not only enhances space utilisation but also promotes ease of installation and maintenance. It underscores commitment to quality and innovation, making it an indispensable tool for professionals seeking enhanced productivity and reliability in their processes. With advanced features that support optimal functionality, this product is tailored to support dynamic environments, ultimately driving performance.
Compact design allows for seamless integration into limited spaces
Designed for high durability to withstand demanding operational conditions
Optimised performance ensures consistent results in various applications
User-friendly interface simplifies operation and maintenance tasks
Advanced technology supports enhanced efficiency and output
Versatile compatibility with a range of accessories expands functionality
Related links
- SMC Threaded Series Speed Controller Speed Controller Threaded Rc 1/8 in, Outlet Female Threaded R 1/8 in
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R Rc
- SMC AS Series Speed Controller Speed Controller Threaded Rc 1/4 in, Outlet Female Threaded R 1/4 in
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R Rc
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R Rc
