SMC AS Series Speed Controller Speed Controller, AS1301FS-M5-06A, Inlet Male, M5 Metric M5 x 0.8, Outlet Female Tube
- RS Stock No.:
- 393-645
- Mfr. Part No.:
- AS1301FS-M5-06A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,353.30
(exc. VAT)
PHP1,515.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,353.30 |
*price indicative
- RS Stock No.:
- 393-645
- Mfr. Part No.:
- AS1301FS-M5-06A
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | M5 | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Material | PBT, Brass | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 10218-1, RoHS, IEC 60204-1, ISO 4413, ISO 4414 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS1301FS-M5-06A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type M5 | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Material PBT, Brass | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 10218-1, RoHS, IEC 60204-1, ISO 4413, ISO 4414 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS1301FS-M5-06A | ||
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 6mm Outlet size, 1MPa Maximum Operating Pressure - AS1301FS-M5-06A
Features & Benefits
• Minimum operating pressure 0.1MPa supports low-pressure control
• Proof pressure 1.5MPa increases system safety margin
• Operating temperature range -5°C to 60°C for varied environments
• PBT and brass construction resists wear in industrial use
**Applications**
• Ideal for pneumatic tooling on assembly lines
• Used with small bore tubing in control panels
• Can be used for flow control in pick-and-place devices
What inlet and outlet connections does it use?
What standards does it conform to for industrial use?
What materials comprise the device and why does that matter?
How does the device perform under thermal stress?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female One-touch
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
