SMC ASN2 Series Metering Valve with Silencer Flow Controller, ASN2-N02-S, Inlet Male, Threaded
- RS Stock No.:
- 393-607
- Mfr. Part No.:
- ASN2-N02-S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,087.04
(exc. VAT)
PHP1,217.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 2 left, shipping from November 16, 2026
- Plus 59 left, shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,087.04 |
*price indicative
- RS Stock No.:
- 393-607
- Mfr. Part No.:
- ASN2-N02-S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Controller | |
| Sub Type | Metering Valve with Silencer | |
| Series | ASN2 | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Material | Carbon Steel, PBT, Brass, Nitrile Rubber, Soft Polythene | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ISO 4414, JIS B 8370 | |
| Minimum Operating Pressure | 0MPa | |
| Model Number | ASN2-N02-S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Flow Controller | ||
Sub Type Metering Valve with Silencer | ||
Series ASN2 | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Material Carbon Steel, PBT, Brass, Nitrile Rubber, Soft Polythene | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification ISO 4414, JIS B 8370 | ||
Minimum Operating Pressure 0MPa | ||
Model Number ASN2-N02-S | ||
- COO (Country of Origin):
- JP
The SMC Reliable metering valve, engineered with a silencer, boasts superior sound-reducing capabilities while maintaining optimal performance. Designed to enhance control in pneumatic systems, it delivers precise adjustments needed for efficient actuator operations. The innovative construction combines robust materials with user-friendly adjustments, allowing for easy installation and maintenance. With its unique retainer feature, accidental needle loss is effectively prevented, making it suitable for various applications where air flow control is critical. Ideal for projects demanding high reliability, the valve supports operational flexibility within a comprehensive range of environments.
Wide operating pressure range suitable for various applications
Compact design allows for easy integration into existing systems
User-friendly installation process saves valuable time
Compatible with multiple setups, enhancing operational versatility
Related links
- SMC ASN2 Series Metering Valve with Silencer Flow Controller Inlet Male, Threaded
- SMC ASN2 Series Needle Valve Speed Controller, Threaded NPT Threaded
- Legris 7010 Series Flow Controller Flow Controller Threaded Tube 8 mm
- Legris 7010 Series Flow Controller Flow Controller Threaded 10 Tube 10 mm
- SMC AS2052F Series Flow Controller Fitting Kit Flow Controller Outlet Female Push-in R 1/4 in
- SMC AS2000 Series Flow Controller Fitting Kit Flow Controller Outlet Male Tube 1/4 in
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller Tube R 6 mm, Outlet Female Push-in R 6 mm
- RS PRO Flow Controller Flow Regulator Female Male Tube
