SMC ASG Series Speed Controller Speed Controller, ASG520F-03-10S, Inlet Male, Threaded R R 3/8, Outlet Female Tube
- RS Stock No.:
- 393-601
- Mfr. Part No.:
- ASG520F-03-10S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,848.25
(exc. VAT)
PHP9,910.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP8,848.25 |
*price indicative
- RS Stock No.:
- 393-601
- Mfr. Part No.:
- ASG520F-03-10S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | R 3/8 | |
| Outlet Connection Size | 10 mm | |
| Series | ASG | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Male | |
| Material | Stainless Steel | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 10218-1, ISO 4413, ISO 4414, RoHS, IEC 60204-1 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | ASG520F-03-10S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size R 3/8 | ||
Outlet Connection Size 10 mm | ||
Series ASG | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Male | ||
Material Stainless Steel | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 10218-1, ISO 4413, ISO 4414, RoHS, IEC 60204-1 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number ASG520F-03-10S | ||
- COO (Country of Origin):
- JP
Related links
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
