SMC AS Series Speed Controller Speed Controller, AS2201FS-01-04, Inlet Female, Threaded R R 1/8, Outlet Female Tube

Subtotal (1 unit)*

PHP1,626.64

(exc. VAT)

PHP1,821.84

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 28 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,626.64

*price indicative

RS Stock No.:
393-515
Mfr. Part No.:
AS2201FS-01-04
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

R 1/8

Outlet Connection Size

4 mm

Series

AS

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Material

Brass, PBT

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B 8370, ISO 4414, ISO 9001, ISO 14001, RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2201FS-01-04

Proof Pressure

1.5MPa

COO (Country of Origin):
IN
The SMC cutting-edge air preparation unit designed to enhance the efficiency and reliability of pneumatic systems. This innovative product ensures optimal air quality by effectively removing moisture and particulate contaminants, thereby protecting downstream components from wear and damage. With a compact footprint, it integrates seamlessly into various installations, making it an ideal choice for both new and retrofit projects. The robust construction and high-quality materials guarantee durability, ensuring that the unit operates flawlessly even under demanding conditions. The intuitive design simplifies maintenance, allowing technicians to perform checks and replacements with minimal disruption to operations. Overall, the AS2201FS-01-04 is engineered to meet the ever-evolving needs of modern industrial applications, providing peace of mind and consistent performance.

Compact design allows for easy integration into limited spaces

High-quality filtration ensures optimal air purity for extended equipment life

Built-in pressure gauges provide real-time monitoring for enhanced control

User-friendly maintenance features minimise downtime during servicing

Robust construction withstands harsh operating environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy