SMC AS Series Speed Controller Speed Controller, AS2201FM-02-06S, Inlet Female, Threaded R R 1/4, Outlet Female Tube

Subtotal (1 unit)*

PHP1,363.34

(exc. VAT)

PHP1,526.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,363.34

*price indicative

RS Stock No.:
393-511
Mfr. Part No.:
AS2201FM-02-06S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Product Type

Speed Controller

Sub Type

Speed Controller

Inlet Connection Size

R 1/4

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Material

Brass, PBT

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 9001, RoHS, JIS B 8370, ISO 4414, ISO 14001

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS2201FM-02-06S

COO (Country of Origin):
JP
The SMC state-of-the-art compact pressure regulator designed to meet the demands of various industrial applications. This cutting-edge device optimises air flow while ensuring pinpoint accuracy in pressure control. Built for efficiency, it guarantees reliable performance across both high and low pressures, making it suitable for an array of pneumatic systems. With its robust construction and user-friendly interface, this pressure regulator not only enhances operational longevity but also simplifies installation and maintenance processes. Perfectly balancing size and functionality, it stands as a pivotal component for engineers and industrial professionals who seek dependable solutions in their operations.

Compact design that saves valuable installation space

Effective pressure regulation for consistent operation

User-friendly design allows for easy adjustments

Durable materials ensure robust performance in demanding environments

Versatile application across various pneumatic systems

Supports high flow rates without compromising accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy