SMC AS Series Speed Controller Speed Controller, AS1211F-M3-23, Inlet Male, Threaded Metric M3 x 0.5, Outlet Female Tube

Subtotal (1 unit)*

PHP866.16

(exc. VAT)

PHP970.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP866.16

*price indicative

RS Stock No.:
393-502
Mfr. Part No.:
AS1211F-M3-23
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Outlet Connection Type

Tube One-Touch Fitting

Product Type

Speed Controller

Sub Type

Speed Controller

Inlet Connection Size

M3 x 0.5

Outlet Connection Size

3.2 mm

Series

AS

Inlet Thread Standard

Metric

Inlet Port Gender

Male

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Brass, PBT

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, ISO 10218-1, RoHS, ISO 4413, IEC 60204-1

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS1211F-M3-23

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC air preparation unit from smc pneumatics stands out with its compact design, making it ideal for various applications that require efficient space management. This solution is engineered to optimise the performance of pneumatic systems, delivering superior filtration and regulation of pressure. Its durability ensures long-term reliability, while the ease of installation makes it accessible for both professionals and hobbyists alike. The intelligent design includes features that enhance operational efficiency, ensuring precision in performance. Users can expect seamless integration into existing setups, thereby boosting overall productivity and system longevity. This product exemplifies quality and innovation, tailored for those who demand excellence in their pneumatic solutions.

Enhances system performance through advanced filtration

Durable construction ensures longevity in industrial environments

Compact size facilitates easy integration into tight spaces

User-friendly installation simplifies setup for quick deployment

Optimises pressure regulation for consistent operation

Offers reliable performance, reducing maintenance needs

Designed to withstand demanding conditions without compromise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy