SMC AS Series Speed Controller Speed Controller, AS1201FG-M5-04A, M5 M M5 x 0.8 M 4 mm
- RS Stock No.:
- 393-495
- Mfr. Part No.:
- AS1201FG-M5-04A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,513.96
(exc. VAT)
PHP1,695.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,513.96 |
*price indicative
- RS Stock No.:
- 393-495
- Mfr. Part No.:
- AS1201FG-M5-04A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | M5 | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Thread Standard | M | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Thread Standard | M | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4413, ISO 10218-1, RoHS, IEC 60204-1, ISO 4414 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS1201FG-M5-04A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type M5 | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Thread Standard M | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Thread Standard M | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4413, ISO 10218-1, RoHS, IEC 60204-1, ISO 4414 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS1201FG-M5-04A | ||
SMC Series AS Speed Controller, 1Mpa Maximum Operating Pressure, 60°C Maximum Operating Temperature - AS1201FG-M5-04A
This speed controller regulates airflow to control actuator velocity in pneumatic systems commonly found in industrial automation and robotics. It is intended for inline installation where Compact flow adjustment and consistent performance are required across typical factory operating temperatures.
Features & Benefits
• M5 x0.8 inlet with M5 thread enables Compact panel integration
• 4mm outlet provides precise low-flow control for small actuators
• Maximum working pressure 1MPa allows operation under moderate system loads
• Minimum operating pressure 0.1MPa ensures functionality at low supply pressures
• Operable between -5°C and 60°C for standard plant environments
• Proof pressure 1.5MPa offers safety margin against pressure spikes
• 4mm outlet provides precise low-flow control for small actuators
• Maximum working pressure 1MPa allows operation under moderate system loads
• Minimum operating pressure 0.1MPa ensures functionality at low supply pressures
• Operable between -5°C and 60°C for standard plant environments
• Proof pressure 1.5MPa offers safety margin against pressure spikes
**Applications**
• Suitable for speed adjustment of pneumatic grippers in assembly robots
• Ideal for controlling cylinder extend/retract speeds on pick-and-place units
• Used with small pneumatic valves requiring fine flow metering
• Can be used for flow regulation in pneumatic test rigs and fixtures
• Used for integration into Compact actuator control panels
• Ideal for controlling cylinder extend/retract speeds on pick-and-place units
• Used with small pneumatic valves requiring fine flow metering
• Can be used for flow regulation in pneumatic test rigs and fixtures
• Used for integration into Compact actuator control panels
What inlet and outlet connections does it use?
It accepts an M5 x0.8 threaded inlet and supplies Air through a 4mm outlet suitable for small-bore tubing.
How does it behave under fluctuating supply pressure?
It maintains controllable flow down to 0.1MPa, with the maximum safe operating pressure at 1MPa and a proof pressure rating of 1.5MPa to withstand transient overpressure.
Can it be used near robotic installations with safety standards?
It complies with industry standards relevant to pneumatic systems and is specified for use in environments where such standardised components are required.
What environmental conditions will it tolerate during operation?
The device is designed for continuous use within a temperature range from -5°C up to 60°C suitable for typical workshop and factory ambient conditions.
Related links
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M M5 x 0.8 4 mm
- SMC M Series Bulkhead Union Female M5 x 0.8 Metric, Female M5 x 0.8 Metric
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M5 x 0.8 6 mm
- SMC AS Series Speed Controller Metric
- SMC AS Series Speed Controller Metric Tube
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
