SMC AS330F Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, ASD330F-01-08S, Inlet
- RS Stock No.:
- 392-795
- Mfr. Part No.:
- ASD330F-01-08S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,302.33
(exc. VAT)
PHP2,578.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 left, ready to ship from another location
- Plus 9 left, shipping from November 24, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,302.33 |
*price indicative
- RS Stock No.:
- 392-795
- Mfr. Part No.:
- ASD330F-01-08S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Push-in | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 8 mm | |
| Series | AS330F | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Material | Brass, PBT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN ISO 13849-2, ISO 10218-1, ISO 4414, CE, CSA, RoHS, ISO 4413, IEC 60204-1 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | ASD330F-01-08S | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Push-in | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 8 mm | ||
Series AS330F | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Material Brass, PBT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN ISO 13849-2, ISO 10218-1, ISO 4414, CE, CSA, RoHS, ISO 4413, IEC 60204-1 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number ASD330F-01-08S | ||
Proof Pressure 1.5MPa | ||
Related links
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
