SMC AS4 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS4002F-12A, Inlet Female,
- RS Stock No.:
- 392-780
- Mfr. Part No.:
- AS4002F-12A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,418.93
(exc. VAT)
PHP2,709.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 12 left, ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,418.93 |
*price indicative
- RS Stock No.:
- 392-780
- Mfr. Part No.:
- AS4002F-12A
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 12 mm | |
| Series | AS4 | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polybutylene Terephthalate, Brass | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, IEC 60204-1, ISO 4414, ISO 10218-1, CSA, RoHS, ISO 4413 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS4002F-12A | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 12 mm | ||
Series AS4 | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polybutylene Terephthalate, Brass | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, IEC 60204-1, ISO 4414, ISO 10218-1, CSA, RoHS, ISO 4413 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS4002F-12A | ||
Proof Pressure 1.5MPa | ||
Related links
- SMC AS4 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS4 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS4 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS4 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS4 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC DAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, Threaded
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
