SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, JAS-LEA04-M5, Inlet Male,
- RS Stock No.:
- 392-694
- Mfr. Part No.:
- JAS-LEA04-M5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,027.53
(exc. VAT)
PHP1,150.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 39 left, ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,027.53 |
*price indicative
- RS Stock No.:
- 392-694
- Mfr. Part No.:
- JAS-LEA04-M5
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 4 mm | |
| Series | JAS | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Material | PBT, Brass | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Proof Pressure | 1.05MPa | |
| Model Number | JAS-LEA04-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 4 mm | ||
Series JAS | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 0.7 Mpa | ||
Material PBT, Brass | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.05MPa | ||
Proof Pressure 1.05MPa | ||
Model Number JAS-LEA04-M5 | ||
- COO (Country of Origin):
- JP
Related links
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
