Camozzi B7522 Series, B7522 Brass, Technopolymer Pneumatic Elbow Fitting, Male, G 1/4, G, 8mm Push-in
- RS Stock No.:
- 899-679
- Mfr. Part No.:
- B7522 8-3/8
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP90.36
(exc. VAT)
PHP101.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90.36 |
*price indicative
- RS Stock No.:
- 899-679
- Mfr. Part No.:
- B7522 8-3/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Elbow Fitting | |
| Connection Type A | Threaded | |
| Connection Thread Size | G 1/4 | |
| Connection Thread Standard | G | |
| Connection Size A | 8 mm | |
| Connection Type B | Push-in | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | 1/4 in | |
| Tube Connection Size | 8mm | |
| Tube Connection Type | Push-in | |
| Series | B7522 | |
| Connection Gender | Male | |
| Material | Brass, Technopolymer | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Angle | 90° | |
| Maximum Operating Pressure | 9 bar | |
| Chemical Resistant | No | |
| Model Number | B7522 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Elbow Fitting | ||
Connection Type A Threaded | ||
Connection Thread Size G 1/4 | ||
Connection Thread Standard G | ||
Connection Size A 8 mm | ||
Connection Type B Push-in | ||
Connection Type Threaded-to-Tube | ||
Connection Size B 1/4 in | ||
Tube Connection Size 8mm | ||
Tube Connection Type Push-in | ||
Series B7522 | ||
Connection Gender Male | ||
Material Brass, Technopolymer | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Angle 90° | ||
Maximum Operating Pressure 9 bar | ||
Chemical Resistant No | ||
Model Number B7522 | ||
- COO (Country of Origin):
- IT
The Camozzi fittings series offers robust solutions for beverage applications, ensuring reliable connections for fluid transfer in industrial settings while adhering to stringent performance standards.
Products engineered specifically for industrial applications
Constructed with precision for optimal performance and reliability
Complies with general terms and conditions available online
Lightweight design at just 19 grams enhances usability
Related links
- Camozzi B7522 Series Technopolymer Pneumatic Elbow Fitting G 1/4 8mm Push-in
- Camozzi 7000 Series Technopolymer Elbow Fitting G 1/4 in 8mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting G 3/8 in 8mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting G 3/8 in 8mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting G 1/8 in 8mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting G 1/4 in 8mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting G 1/4 in 8mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting G 1/8 in 8mm Push Fit
