SMC KQ2 Series, KQ2VD08-02A 304 Stainless Steel, Nitrile Rubber (NBR), PBT Pneumatic Elbow Fitting, Male, R 1/4 in, R,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP933.10

(exc. VAT)

PHP1,045.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP933.10

*price indicative

RS Stock No.:
868-898
Mfr. Part No.:
KQ2VD08-02A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Elbow Fitting

Connection Thread Size

R 1/4 in

Connection Thread Standard

R

Connection Type

One-Touch Fitting

Tube Connection Size

8mm

Tube Connection Type

One-Touch Fitting

Series

KQ2

Connection Gender

Male

Material

304 Stainless Steel, Nitrile Rubber (NBR), PBT

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Angle

90°

Chemical Resistant

No

Food Grade

No

Finish

Brass

Model Number

KQ2VD08-02A

COO (Country of Origin):
JP
The SMC Double universal male elbow designed for versatile connectivity in fluid systems, ensuring effective pneumatic connections with minimal disruption to flow dynamics.

Specially designed packing ensures positive sealing under pressure

Compatible with both nylon and urethane tubing for diverse applications

Optimised for use in vacuum and positive pressure environments

Release collar mechanism allows for easy, damage-free tube removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy