Camozzi 7000 Series, G7610 8-1/8 Banjo Brass, Technopolymer, G 1/8 G
- RS Stock No.:
- 830-331
- Mfr. Part No.:
- G7610 8-1/8
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP316.26
(exc. VAT)
PHP354.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP316.26 |
*price indicative
- RS Stock No.:
- 830-331
- Mfr. Part No.:
- G7610 8-1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Banjo | |
| Connection Thread Size | G 1/8 | |
| Connection Thread Standard | G | |
| Connection Type | Push-in | |
| Series | 7000 | |
| Material | Brass, Technopolymer | |
| Tube Connection Size | 8mm | |
| Tube Connection Type | Push-in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Banjo | ||
Connection Thread Size G 1/8 | ||
Connection Thread Standard G | ||
Connection Type Push-in | ||
Series 7000 | ||
Material Brass, Technopolymer | ||
Tube Connection Size 8mm | ||
Tube Connection Type Push-in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Camozzi Single banjo body is a precision Series 7000 technopolymer designed for secure pneumatic tube connections in automation systems.
Maximum flow performance
Compact and lightweight design
RoHS compliant
Conforms to ISO 14743 2020 standard
Related links
- Camozzi 7000 Series Technopolymer, G 1/4 G
- Camozzi 7000 Series Technopolymer, G 3/8 G
- Camozzi 7000 Series Technopolymer, G 3/8 G
- Camozzi 7000 Series G7622 8-1/8 Banjo Brass G 1/8, G
- Camozzi 7000 Series G7612 03-8-1/8 Banjo Brass G 1/8, G
- Camozzi 7000 Series G7612 02-8-1/8 Banjo Brass G 1/8, G
- Camozzi 7000 Series Technopolymer, G 1/4 G
- Camozzi 7000 Series G7622 8-1/4 Banjo Brass G 1/4, G
