Camozzi 7000 Series, G7520 8-3/8 Brass, Technopolymer Elbow Fitting, Male, R 3/8 in, R, 8mm Push Fit
- RS Stock No.:
- 830-278
- Mfr. Part No.:
- G7520 8-3/8
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP508.96
(exc. VAT)
PHP570.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 79 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP508.96 |
*price indicative
- RS Stock No.:
- 830-278
- Mfr. Part No.:
- G7520 8-3/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Elbow Fitting | |
| Connection Thread Size | R 3/8 in | |
| Connection Thread Standard | R | |
| Connection Type | Threaded | |
| Tube Connection Size | 8mm | |
| Tube Connection Type | Push Fit | |
| Connection Gender | Male | |
| Series | 7000 | |
| Material | Brass, Technopolymer | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Finish | Nickel Plated | |
| Maximum Operating Pressure | 12 bar | |
| Model Number | G7520 8-3/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Elbow Fitting | ||
Connection Thread Size R 3/8 in | ||
Connection Thread Standard R | ||
Connection Type Threaded | ||
Tube Connection Size 8mm | ||
Tube Connection Type Push Fit | ||
Connection Gender Male | ||
Series 7000 | ||
Material Brass, Technopolymer | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Finish Nickel Plated | ||
Maximum Operating Pressure 12 bar | ||
Model Number G7520 8-3/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Swivel male elbow push in connector is designed for efficient fluid transfer in industrial automation systems. It ensures reliable performance with a Compact and lightweight construction.
Compact and lightweight design
Push in connection for quick installation
Swivel elbow for flexible positioning
RoHS compliant
Conforms to ISO 14743 2020 standard
Related links
- Camozzi 7000 Series Technopolymer Elbow Fitting R 1/8 in 8mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting R 1/4 in 8mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting R 3/8 in 10mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting R 3/8 in 12mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting R 1/8 in 8mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting R 1/2 in 12mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting R 1/2 in 10mm Push Fit
- Camozzi 7000 Series Technopolymer Elbow Fitting R 1/4 in 10mm Push Fit
