SMC KQ2 Series, KQ2S08-01AP Pneumatic Fitting 8mm One-Touch Fitting, Male, R 1/8 in, R
- RS Stock No.:
- 819-635
- Mfr. Part No.:
- KQ2S08-01AP
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP502.05
(exc. VAT)
PHP562.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 110 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP502.05 | PHP251.025 |
*price indicative
- RS Stock No.:
- 819-635
- Mfr. Part No.:
- KQ2S08-01AP
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | R 1/8 in | |
| Connection Thread Standard | R | |
| Connection Type | One-Touch Fitting | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Tube Connection Size | 8mm | |
| Tube Connection Type | One-Touch Fitting | |
| Material | 304 Stainless Steel, Nitrile Rubber (NBR), PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Model Number | KQ2S08-01AP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size R 1/8 in | ||
Connection Thread Standard R | ||
Connection Type One-Touch Fitting | ||
Connection Gender Male | ||
Series KQ2 | ||
Tube Connection Size 8mm | ||
Tube Connection Type One-Touch Fitting | ||
Material 304 Stainless Steel, Nitrile Rubber (NBR), PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass | ||
Chemical Resistant No | ||
Food Grade No | ||
Model Number KQ2S08-01AP | ||
- COO (Country of Origin):
- SG
The SMC Hexagon socket head male connector is a Compact one touch pneumatic fitting designed for secure tube to thread connections in compressed Air systems. Its Durable construction ensures reliable sealing and consistent performance across vacuum and pressure conditions.
One touch push in design enables fast installation
Proof pressure at 23 °C is 3 Mpa
Multiple connection thread options allow for easy integration into different systems
