SMC KQ2 Series, KQ2R06-04A1 PBT Fitting, 6 mm One-Touch Fitting 4 mm Plug-In
- RS Stock No.:
- 819-620
- Mfr. Part No.:
- KQ2R06-04A1
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP475.68
(exc. VAT)
PHP532.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP475.68 | PHP237.84 |
*price indicative
- RS Stock No.:
- 819-620
- Mfr. Part No.:
- KQ2R06-04A1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Sub Type | Tube-to-Tube Fitting | |
| Connection Type A | One-Touch Fitting | |
| Connection Size A | 6 mm | |
| Connection Size B | 4 mm | |
| Connection Type B | Plug-In | |
| Connection Type | One-Touch Fitting | |
| Series | KQ2 | |
| Material | PBT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Finish | Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2R06-04A1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Sub Type Tube-to-Tube Fitting | ||
Connection Type A One-Touch Fitting | ||
Connection Size A 6 mm | ||
Connection Size B 4 mm | ||
Connection Type B Plug-In | ||
Connection Type One-Touch Fitting | ||
Series KQ2 | ||
Material PBT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
Finish Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2R06-04A1 | ||
- COO (Country of Origin):
- SG
The SMC Plug in reducer connector is a Compact pneumatic one touch fitting designed to connect tubes of different diameters in straight line applications ensuring smooth airflow and reliable performance in industrial pneumatic systems.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series 6 mm One-Touch Fitting 12 mm Plug-In
- SMC KQ2 Series 3.2 mm One-Touch Fitting 6 mm Plug-In
- SMC KQ2 Series Polybutylene Terephthalate Pneumatic Fitting, 6 mm Push-in 12 mm Push-in
- SMC KQ2 Series Matt Polybutylene Terephthalate Stainless Steel Fitting, 6 mm One-Touch
- SMC Series KQ2 Series KQ2D06-03AS 6 mm One-Touch Fitting, R 3/8 One-Touch
- SMC Series KQ2 Series KQ2D06-M5N 6 mm One-Touch Fitting, M5 x 0.8
- SMC KQ2 Series Polybutylene Terephthalate Pneumatic Fitting, 6 mm Push-in 8 mm Push-in
- SMC KQ2 Series Polybutylene Terephthalate Brass Brass
