Titan PCVU Series, PCVU 10 Metal Fitting, 10 mm Push-in 10 mm Push-in
- RS Stock No.:
- 818-367
- Mfr. Part No.:
- PCVU 10
- Manufacturer:
- Titan
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP20,051.56
(exc. VAT)
PHP22,457.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP20,051.56 | PHP401.031 |
*price indicative
- RS Stock No.:
- 818-367
- Mfr. Part No.:
- PCVU 10
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Fitting | |
| Sub Type | Fitting | |
| Connection Size A | 10 mm | |
| Connection Type A | Push-in | |
| Connection Size B | 10 mm | |
| Connection Type | Push-in | |
| Connection Type B | Push-in | |
| Series | PCVU | |
| Material | Metal | |
| Maximum Operating Pressure | 9.9 bar | |
| Finish | Metal | |
| Model Number | PCVU 10 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Fitting | ||
Sub Type Fitting | ||
Connection Size A 10 mm | ||
Connection Type A Push-in | ||
Connection Size B 10 mm | ||
Connection Type Push-in | ||
Connection Type B Push-in | ||
Series PCVU | ||
Material Metal | ||
Maximum Operating Pressure 9.9 bar | ||
Finish Metal | ||
Model Number PCVU 10 | ||
- COO (Country of Origin):
- CN
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
