Titan SS PMF Series Bulkhead Connector Stainless Steel, Female, 1/4 in, G
- RS Stock No.:
- 817-907
- Mfr. Part No.:
- SS-PMF 4-02
- Manufacturer:
- Titan
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP36,395.87
(exc. VAT)
PHP40,763.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP36,395.87 | PHP727.917 |
*price indicative
- RS Stock No.:
- 817-907
- Mfr. Part No.:
- SS-PMF 4-02
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Bulkhead Connector | |
| Connection Thread Size | 1/4 in | |
| Connection Thread Standard | G | |
| Connection Type | Threaded | |
| Tube Connection Size | 4mm | |
| Tube Connection Type | Push-in | |
| Series | SS PMF | |
| Connection Gender | Female | |
| Material | Stainless Steel | |
| Mounting Hole Diameter | M12x1 | |
| Finish | Polished | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Bulkhead Connector | ||
Connection Thread Size 1/4 in | ||
Connection Thread Standard G | ||
Connection Type Threaded | ||
Tube Connection Size 4mm | ||
Tube Connection Type Push-in | ||
Series SS PMF | ||
Connection Gender Female | ||
Material Stainless Steel | ||
Mounting Hole Diameter M12x1 | ||
Finish Polished | ||
- COO (Country of Origin):
- CN
Related links
- Titan SS PMF Series Bulkhead Connector Stainless Steel 1/4 in, G
- Titan SS PMF Series Bulkhead Connector Stainless Steel 1/8 in, G
- Titan SS PMF Series Bulkhead Connector Stainless Steel 1/2 in, G
- Titan SS PMF Series Bulkhead Connector Stainless Steel 3/8 in, G
- Titan PMF Series Fitting Stainless Steel 1/4 in, G
- Titan SS PM Series Bulkhead Connector Stainless Steel M12, Metric
- Titan SS PM Series Bulkhead Connector Stainless Steel M20, Metric
- Titan SS PM Series Bulkhead Connector Stainless Steel M16, Metric
