Titan MPH Series, MPH 4-M5 Metal Elbow Fitting, Male, M5, Metric, 8mm Push-in
- RS Stock No.:
- 817-876
- Mfr. Part No.:
- MPH 4-M5
- Manufacturer:
- Titan
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP10,532.57
(exc. VAT)
PHP11,796.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP10,532.57 | PHP210.651 |
*price indicative
- RS Stock No.:
- 817-876
- Mfr. Part No.:
- MPH 4-M5
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Elbow Fitting | |
| Connection Thread Size | M5 | |
| Connection Thread Standard | Metric | |
| Connection Type | Threaded | |
| Tube Connection Size | 8mm | |
| Tube Connection Type | Push-in | |
| Connection Gender | Male | |
| Series | MPH | |
| Material | Metal | |
| Standards/Approvals | None | |
| Finish | Metal | |
| Angle | 90° | |
| Model Number | MPH 4-M5 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Elbow Fitting | ||
Connection Thread Size M5 | ||
Connection Thread Standard Metric | ||
Connection Type Threaded | ||
Tube Connection Size 8mm | ||
Tube Connection Type Push-in | ||
Connection Gender Male | ||
Series MPH | ||
Material Metal | ||
Standards/Approvals None | ||
Finish Metal | ||
Angle 90° | ||
Model Number MPH 4-M5 | ||
- COO (Country of Origin):
- CN
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
