Titan MPC Series Pneumatic Straight Threaded Fitting 8mm Push In One Touch Fitting, Male, 1/8 in, R
- RS Stock No.:
- 817-618
- Mfr. Part No.:
- MPC 8-01
- Manufacturer:
- Titan
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP8,968.54
(exc. VAT)
PHP10,044.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,968.54 | PHP179.371 |
*price indicative
- RS Stock No.:
- 817-618
- Mfr. Part No.:
- MPC 8-01
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Pneumatic Straight Threaded Fitting | |
| Connection Thread Size | 1/8 in | |
| Connection Thread Standard | R | |
| Connection Type | Threaded | |
| Series | MPC | |
| Connection Gender | Male | |
| Tube Connection Size | 8mm | |
| Tube Connection Type | Push In One Touch Fitting | |
| Material | Metal | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Chemical Resistant | Yes | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Pneumatic Straight Threaded Fitting | ||
Connection Thread Size 1/8 in | ||
Connection Thread Standard R | ||
Connection Type Threaded | ||
Series MPC | ||
Connection Gender Male | ||
Tube Connection Size 8mm | ||
Tube Connection Type Push In One Touch Fitting | ||
Material Metal | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
Chemical Resistant Yes | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- CN
Related links
- Titan MPC Series Pneumatic Straight Threaded Fitting 8mm Push In One Touch Fitting 3/8 in, R
- Titan MPC Series Pneumatic Straight Threaded Fitting 8mm Push In One Touch Fitting 1/2 in, R
- Titan MPC Series Pneumatic Straight Threaded Fitting 8mm Push In One Touch Fitting 1/4 in, R
- Titan MPC Series Pneumatic Straight Threaded Fitting 10mm Push In One Touch Fitting 1/8 in, R
- Titan MPC Series Pneumatic Straight Threaded Fitting 12mm Push In One Touch Fitting 1/8 in, R
- Titan MPC Series Pneumatic Straight Threaded Fitting 4mm Push In One Touch Fitting 1/8 in, R
- Titan MPC Series Pneumatic Straight Threaded Fitting 6mm Push In One Touch Fitting 1/8 in, R
- Titan MPC Series Pneumatic Straight Threaded Fitting 10mm Push In One Touch Fitting 3/8 in, R
