SMC KQ2 Series, KQ2H07-U03A Pneumatic Fitting, Brass, Plastic Brass, 1/4 in Uni 3/8 Male, 3/8 in Male
- RS Stock No.:
- 366-207
- Mfr. Part No.:
- KQ2H07-U03A
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP3,972.78
(exc. VAT)
PHP4,449.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,972.78 | PHP397.278 |
*price indicative
- RS Stock No.:
- 366-207
- Mfr. Part No.:
- KQ2H07-U03A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector with Sealant | |
| Connection Type A | Uni 3/8 Male | |
| Connection Size A | 1/4 in | |
| Connection Size B | 3/8 in | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Male | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 3/8 in NPT Male | |
| Material | Brass, Plastic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ANSI/ASME | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass | |
| Model Number | KQ2H07-U03A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector with Sealant | ||
Connection Type A Uni 3/8 Male | ||
Connection Size A 1/4 in | ||
Connection Size B 3/8 in | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Male | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 3/8 in NPT Male | ||
Material Brass, Plastic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ANSI/ASME | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass | ||
Model Number KQ2H07-U03A | ||
- COO (Country of Origin):
- SG
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series Brass 1/4 in Threaded, 3/8 in Male
- SMC KQ2 Series Plastic 10 mm Uni 3/8 Male, 10 mm Push-in
- SMC KQ2 Series Plastic 1/4 in Threaded, 3/8 in Male
- SMC KQ2 Series Plastic 1/4 in M5 x 0.8, 3/8 in Male
- SMC KQ2 Series Brass 1/4 in R 1/8 Male, 3/8 in Male
- SMC KQ2 Series Brass 10 mm Uni 3/8 Male, 10 mm Push-in
- SMC KQ2 Series Brass 1/4 in R 1/8, 3/8 in Male
- SMC KQ2 Series Brass 17 mm Threaded
