SMC KQ2 Series, KQ2H07-09A Pneumatic Fitting, Polybutylene Terephthalate Resin, Brass Electroless Nickel Plated, 6 mm

Subtotal (1 bag of 10 units)*

PHP5,540.39

(exc. VAT)

PHP6,205.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP5,540.39PHP554.039

*price indicative

RS Stock No.:
366-203
Mfr. Part No.:
KQ2H07-09A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Different Diameter Straight Union

Connection Size A

6 mm

Connection Type A

Push-in

Connection Size B

1/4 in

Connection Type

1/4 in

Connection Type B

Push-in

Series

KQ2

Minimum Operating Temperature

-5°C

Material

Polybutylene Terephthalate Resin, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ANSI/ASME B and JIS

Maximum Operating Pressure

1 Mpa

Finish

Electroless Nickel Plated

Model Number

KQ2H07-09A

COO (Country of Origin):
SG
The SMC KQ2 one touch fitting is specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.

Enhanced variation

Lightweight

Compact

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy