SMC KQ2 Series, KQ2H06-01GS Pneumatic Fitting, Brass, Plastic Brass, 6 mm R 1/8 Male, R 1/8 Male Male
- RS Stock No.:
- 366-197
- Mfr. Part No.:
- KQ2H06-01GS
- Manufacturer:
- SMC
Subtotal (1 bag of 2 units)*
PHP1,485.28
(exc. VAT)
PHP1,663.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,485.28 | PHP742.64 |
*price indicative
- RS Stock No.:
- 366-197
- Mfr. Part No.:
- KQ2H06-01GS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Connector | |
| Connection Size A | 6 mm | |
| Connection Type A | R 1/8 Male | |
| Connection Type B | Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | R 1/8 Male | |
| Thread Standard | ISO Metric Thread | |
| Series | KQ2 | |
| Thread Size | M5 x 0.8 | |
| Material | Brass, Plastic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass | |
| Model Number | KQ2H06-01GS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Connector | ||
Connection Size A 6 mm | ||
Connection Type A R 1/8 Male | ||
Connection Type B Male | ||
Connection Type Threaded-to-Tube | ||
Connection Size B R 1/8 Male | ||
Thread Standard ISO Metric Thread | ||
Series KQ2 | ||
Thread Size M5 x 0.8 | ||
Material Brass, Plastic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass | ||
Model Number KQ2H06-01GS | ||
- COO (Country of Origin):
- SG
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series Brass 6 mm R 1/8 Male, R 1/8 Male Male
- SMC KQ2 Series Brass 6 mm R 1/8 Male, R 1/8 Male Male
- SMC KQ2 Series Plastic 6 mm R 1/8 Male, R 1/8 Male Male
- SMC KQ2 Series Plastic 6 mm R 1/8 Male, R 1/8 Male Male
- SMC KQ2 Series Brass 8 mm R 1/8, R 1/8 Male Male
- SMC KQ2 Series Brass 8 mm R 1/8 Male, R 1/8 Male Male
- SMC KQ2 Series Plastic White 1/8 in Male
- SMC KQ2 Series Brass White R 1/8 in Male
