SMC KQ2 Series, KQ2H04-01GS1 Pneumatic Fitting, Brass, Polybutylene Terephthalate Resin Brass, 4 mm R 1/8 Male, R 1/8 in
- RS Stock No.:
- 366-191
- Mfr. Part No.:
- KQ2H04-01GS1
- Manufacturer:
- SMC
Subtotal (1 bag of 2 units)*
PHP1,424.55
(exc. VAT)
PHP1,595.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,424.55 | PHP712.275 |
*price indicative
- RS Stock No.:
- 366-191
- Mfr. Part No.:
- KQ2H04-01GS1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Sealant Type Male Connector | |
| Connection Size A | 4 mm | |
| Connection Type A | R 1/8 Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | R 1/8 in | |
| Connection Type B | Male | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass | |
| Model Number | KQ2H04-01GS1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Sealant Type Male Connector | ||
Connection Size A 4 mm | ||
Connection Type A R 1/8 Male | ||
Connection Type Threaded-to-Tube | ||
Connection Size B R 1/8 in | ||
Connection Type B Male | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass | ||
Model Number KQ2H04-01GS1 | ||
The SMC compact and innovative fitting designed to streamline connections in pneumatic systems. With a focus on reliability and efficiency, this product stands out for its ability to accommodate different tubing materials without compromising performance. The design facilitates quick installations and adjustments, making it an ideal choice for various applications within industrial environments. Engineered for durability, this fitting ensures a secure leak-proof seal that upholds the integrity of your pneumatic setup while optimising airflow. Whether for automation or simple pneumatic tasks, this product offers a balance of functionality and ease of use.
The fitting provides exceptional compatibility with a range of tubing types
Its robust construction allows for longevity under pressure
Simple push-to-connect mechanism enhances convenience during assembly
Designed to ensure a reliable, leak-tight seal
Offers versatility for use in various pneumatic applications
Compact design facilitates installation in tight spaces
Lightweight for ease of handling and fitting
Manufactured with high-quality materials for superior performance
Related links
- SMC KQ2 Series Brass 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Brass 4 mm R 1/8, R 1/8 in Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, G 1/8 Male
- SMC KQ2 Series Brass 4 mm, M12 Male
- SMC KQ2 Series Brass 6 mm R 1/8 Male, R 1/8 Male Male
- SMC KQ2 Series Polybutylene Terephthalate Brass R 1/8 in Male
- SMC KQ2 Series Brass 8 mm R 1/4, R 1/4 in Male
