SMC KQ2 Series, KQ2F16-03A Pneumatic Fitting, Brass Electroless Nickel Plated, 16 mm Threaded, 3/8 in Threaded

Subtotal (1 bag of 5 units)*

PHP4,629.55

(exc. VAT)

PHP5,185.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP4,629.55PHP925.91

*price indicative

RS Stock No.:
366-186
Mfr. Part No.:
KQ2F16-03A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Female Connector

Connection Type A

Threaded

Connection Size A

16 mm

Connection Type B

Threaded

Connection Type

Threaded-to-Tube

Connection Size B

3/8 in

Series

KQ2

Thread Size

3/8 in

Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS

Food Grade

No

Finish

Electroless Nickel Plated

Maximum Operating Pressure

1 bar

Chemical Resistant

Yes

Model Number

KQ2F16-03A

The SMC Female Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy