SMC KP Series, KPQH06-02 Pneumatic Fitting Polypropylene Resin, 6 mm R 1/4 Male, R 1/4 in Threaded

Subtotal (1 bag of 10 units)*

PHP5,598.62

(exc. VAT)

PHP6,270.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP5,598.62PHP559.862

*price indicative

RS Stock No.:
366-178
Mfr. Part No.:
KPQH06-02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Male Connector

Connection Type A

R 1/4 Male

Connection Size A

6 mm

Connection Type

Threaded-to-Tube

Connection Type B

Threaded

Connection Size B

R 1/4 in

Thread Standard

ISO 7-1

Series

KP

Thread Size

R 1/4 in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CE, CSA, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001

Finish

Polypropylene Resin

Food Grade

Yes

Maximum Operating Pressure

1 Mpa

Chemical Resistant

Yes

Model Number

KPQH06-02

COO (Country of Origin):
JP
The SMC Fitting is a clean one-touch connector designed for air piping in controlled environments. Made from brass with electroless nickel plating, it ensures durability and compliance with cleanliness standards. This connector is ideal for applications requiring reliable performance and seamless integration into cleanroom systems.

Quick and secure connections

Corrosion resistant construction for long lasting use

Lightweight and compact design for efficient space utilization

Optimized for air piping and critical applications

Provides consistent performance under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy