SMC KG Series, KGT12-03S Pneumatic Fitting Stainless Steel, 12 mm R 3/8 Male, R 3/8 in Male Threaded Male
- RS Stock No.:
- 366-129
- Mfr. Part No.:
- KGT12-03S
- Manufacturer:
- SMC
Subtotal (2 units, in bags of 2)*
PHP3,872.37
(exc. VAT)
PHP4,337.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,872.37 | PHP1,936.185 |
*price indicative
- RS Stock No.:
- 366-129
- Mfr. Part No.:
- KGT12-03S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Branch Tee | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 12 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded Male | |
| Connection Size B | R 3/8 in Male | |
| Thread Standard | ISO 7-1 | |
| Series | KG | |
| Thread Size | R 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001, CSA, CE | |
| Chemical Resistant | Yes | |
| Food Grade | Yes | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Stainless Steel | |
| Model Number | KGT12-03S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Branch Tee | ||
Connection Type A R 3/8 Male | ||
Connection Size A 12 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded Male | ||
Connection Size B R 3/8 in Male | ||
Thread Standard ISO 7-1 | ||
Series KG | ||
Thread Size R 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001, CSA, CE | ||
Chemical Resistant Yes | ||
Food Grade Yes | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Stainless Steel | ||
Model Number KGT12-03S | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KGT features a center tee design made with 303 stainless steel for the metal parts. It is compatible with polyamide, flexible polyamide, and polyurethane tubes.
Wide pressure range from vacuum to 10 bar
Low clearance effort
Related links
- SMC KG Series 12 mm R 3/8 Male, R 3/8 in Male Threaded Male
- SMC KG Series Polybutylene Terephthalate Nickel Plated R 3/8 in
- SMC KFG Series 12 mm R 3/8 Male, R 3/8 in Male Threaded Male
- SMC KFG2L Series 12 mm R 3/8 Male, R 3/8 in Male Threaded Male
- SMC KFG Series Stainless Steel R 3/8 in Threaded
- SMC KFG Series Stainless Steel R 3/8 in Threaded
- SMC KG Series 12 mm R 3/8, R 3/8 in Threaded
- SMC KG Series 8 mm R 3/8 Male, R 3/8 in Male Threaded Male
